Low

132135 - 

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Through Hole Right Angle, 50 ohm

132135 - RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Through Hole Right Angle, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132135
Newark Part No.:
99H5023
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 132135 is a SMA right angle PCB Plug with gold-plated beryllium copper contacts. The plug is made of brass with gold plated finish and comes with a PTFE insulator.
  • Threaded coupling mechanism
  • Standard polarity
  • 500 mating cycles Durability
  • -65 to 165°C Temperature range

Applications

RF Communications

Product Information

:
SMA Coaxial
:
Right Angle Plug
:
Through Hole Right Angle
:
50ohm
:
-
:
Beryllium Copper
:
Gold Plated Contacts
:
18GHz
:
PCB Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
$12.45 $ 12.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.45
5 + $12.19
10 + $11.92
25 + $10.83
50 + $10.30
100 + $10.03
250 + $8.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.