Low

132298RP - 

RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm

132298RP - RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
132298RP
Newark Part No.:
99H5131

Product Information

:
SMA Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
Belden 7810A, 8214, 9913, LMR-400
:
Beryllium Copper
:
Gold Plated Contacts
:
18GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

0 In stock

More stock available week commencing 09/07/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$15.02 $ 15.02
Price for:
Each
Multiple: 1 Minimum: 100
Quantity Price
100 + $15.02
250 + $13.69
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a suitable coaxial cable for SMA plug (part number 132298RP)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
According to datasheet, this plug can be crimped onto Belden 9913 series coaxial cable. Suggested part number of coaxial cable is 9913 010100 from Belden.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp SMA plug (part number 132298RP)
1 year, 9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp this plug is 47-10210 from Amphenol.
1 year, 9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:07.848-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_99H5131, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.