Low

AMPHENOL SINE SYSTEMS  RT0618-23PNH..  Circular Connector, RT360, RT Series, Plug, 23, Pin, Cable Mount, 18-23

AMPHENOL SINE SYSTEMS RT0618-23PNH..
Technical Data Sheet (522.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
RT360, RT Series
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
23Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Zinc Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
No. of Positions:
23 Positions
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.