Low

AMPHENOL SINE SYSTEMS  SP12A1T  Circular Connector Contact, RT360, Pin, Crimp, Tin Plated Contacts, Ecomate RM Series

AMPHENOL SINE SYSTEMS SP12A1T
Manufacturer Part No:
SP12A1T
Newark Part No.:
55T7222
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Ecomate RM Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
12AWG
Wire Size AWG Min:
14AWG
For Use With:
RT Series Industrial Circular Connectors
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.