Low

AMPHENOL SINE/TUCHEL  C146-10A024-102-1  Heavy Duty Connector Insert, 24+PE Signal, Wire protection, Heavy Mate E Series, Plug, E24

AMPHENOL SINE/TUCHEL C146-10A024-102-1
Manufacturer Part No:
C146-10A024-102-1
Newark Part No.:
16F6775
Product Range
Heavy Mate E Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The C146-10A024-102-1 is a heavy duty male Contact Insert made of glass fibre filled polycarbonate. It has silver-plated contacts. It comes with wire protection for screw termination. May be engaged or disengaged when live but without electrical load. If this connector is mated or unmated under load, the load shall be reduced to 10% of the rated current.
  • <5mΩ Contact resistance
  • >10¹⁰Ω Insulation resistance
  • >500 Mating cycles lifetime
  • 18A Current rating

Product Information

Product Range:
Heavy Mate E Series
Gender:
Plug
No. of Rows:
Rectangular Shell Size:
E24
No. of Contacts:
25Contacts
Heavy Duty Contact Type:
Screw Pin
Current Rating:
16A
Contact Gender:
Wire Size AWG Max:
12AWG
Contact Termination Type:
Wire Size AWG Min:
20AWG
Contact Material:
Brass
Contact Plating:
Silver Plated Contacts
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.