Low

T3504-002 - 

Circular Connector, C091A Series, Cable Mount Plug, 8 Contacts, Solder Pin

T3504-002 - Circular Connector, C091A Series, Cable Mount Plug, 8 Contacts, Solder Pin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T3504-002
Newark Part No.:
16F6852
Product Range
C091A Series
Also Known As:
T 3504 002, T3504002
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
  • Screw locking according to IEC 61076-2-106
  • Metal locking ring
  • 2 to 8, 12 and 14 positions for crimp and solder
  • Internal strain relief
  • Male and female cable connectors straight and angled
  • Male and female receptacles for front and rear panel mounting and PCB mounting
  • IP40 Protection

Applications

Industrial

Product Information

:
C091A Series
:
Cable Mount Plug
:
8Contacts
:
Solder Pin
:
-
:
-
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

T 3504 002, T3504002

Related Searches

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
$23.41 $ 23.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $23.41
10 + $22.22
25 + $21.02
50 + $20.11
100 + $19.54
250 + $18.64
500 + $17.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.