Low

MS27468T23F21P - 

Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 21 Contacts, Crimp Pin, Bayonet

MS27468T23F21P - Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 21 Contacts, Crimp Pin, Bayonet
MS27468T23F21P - Circular Connector, MIL-DTL-38999 Series I, Jam Nut Receptacle, 21 Contacts, Crimp Pin, Bayonet

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MS27468T23F21P
Newark Part No.:
41M0128
Product Range
MIL-DTL-38999 Series I
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS27468T23F21P from Amphenol is MIL-DTL-38999 Series I jam nut receptacle with 21 contacts. MIL-DTL-38999 Series I connectors are available in a wide range of shell materials and finishes with 48, 500 and 1000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It has an improved sealing around each contact to prevent electrolytic erosion. These connectors are available in 9 shell size from 9 to 25 and are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz at attenuation of 50dB)
  • 500 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm
  • Scoop proof to eliminate the possibility of contact damage
  • Quick mating, three-point bayonet coupling and 5 key/keyway mating
  • Self locking connector system, breakaway lanyard release style
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series I
:
Jam Nut Receptacle
:
21Contacts
:
Crimp Pin
:
Bayonet
:
23-21
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 In stock

Supplier Direct Ship

Ships within 10-15 business days for in stock items

$198.80 $ 198.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $198.80
5 + $183.15
10 + $170.64
25 + $161.07
50 + $152.14
100 + $143.30
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.