Low

ANALOG DEVICES  AD5314BRMZ  Digital to Analog Converter, 10 bit, 143 kSPS, Serial, 2.5V to 5.5V, SOP, 10 Pins

ANALOG DEVICES AD5314BRMZ
Manufacturer Part No:
AD5314BRMZ
Newark Part No.:
19M0808
Product Range
AD5314 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5314BRMZ is a dual 10-bit buffered voltage output Digital-to-analog Converter (DAC) operates from a single 2.5 to 5.5V supply, consuming 550μA at 3V. Its on-chip output amplifier allows the outputs to swing rail-to-rail with a slew rate of 0.7V/μs. A 3-wire serial interface is used and it operates at clock rates up to 30MHz and is compatible with standard SPI, QSPI, MICROWIRE and DSP interface standards. The output of DAC can be updated simultaneously using the software LDAC function. The parts incorporates a power-on reset circuit and ensure that the DAC outputs power up to 0V and remains there until a valid write takes place to the device. The parts contain a power-down feature that reduces the current consumption of the device to 200nA at 5V. The low power consumption of this part in normal operation makes it ideally suited to portable battery-operated equipment.
  • Guaranteed monotonic by design over all codes
  • Simultaneous update of outputs

Product Information

Resolution (Bits):
10bit
Sampling Rate:
143kSPS
Input Channel Type:
Serial
Supply Voltage Range:
2.5V to 5.5V
ADC / DAC Case Style:
SOP
No. of Pins:
10Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
AD5314 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Automation & Process Control

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD5314BRMZ-REEL7

IC,D/A CONVERTER,QUAD,10-BIT,CMOS,TSSOP,10PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $6.92 2000+ $6.60

Buy
AD5314BRMZ-REEL

IC,D/A CONVERTER,QUAD,10-BIT,CMOS,TSSOP,10PIN

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $6.60

Buy

Associated Products