Low

ANALOG DEVICES  AD538BD  Divider/Multiplier IC, 5 AMPs, 0.4 MHz, 1.4 V/µs slew, 4.5 V to 18 V supply, DIP-18

ANALOG DEVICES AD538BD
Manufacturer Part No:
AD538BD
Newark Part No.:
05F6950
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
5 Amplifier
Supply Voltage Min:
4.5V
Supply Voltage Max:
18V
Slew Rate:
1.4V/µs
Digital IC Case:
DIP
No. of Pins:
18Pins
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes

ANALOGUE COMPUTATIONAL UNIT, DIP-18

ANALOG DEVICES

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $117.74 25+ $112.36 50+ $109.38 100+ $105.79 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.