Low

AD5421ACPZ-REEL7 - 

Digital to Analog Converter, 16 bit, Serial, 1.71V to 5.5V, LFCSP, 32 Pins

AD5421ACPZ-REEL7 - Digital to Analog Converter, 16 bit, Serial, 1.71V to 5.5V, LFCSP, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5421ACPZ-REEL7
Newark Part No.:
92T3206

Product Information

:
16
:
-
:
Serial
:
1.71V to 5.5V
:
LFCSP
:
32
:
Serial
:
-40
:
105
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD5421ACPZ-REEL7 is a 16-bit serial input complete loop-powered Digital-to-analog Converter (DAC) designed to meet the needs of smart transmitter manufacturers in the industrial control industry. The AD5421 includes a regulated voltage output that is used to power itself and other devices in the transmitter. This regulator provides a regulated 1.8 to 12V output voltage. The AD5421 also contains 1.22 and 2.5V references, thus eliminating the need for a discrete regulator and voltage reference. The AD5421 can be used with standard HART® FSK protocol communication circuitry without any degradation in specified performance. The high speed serial interface is capable of opera-ting at 30MHz and allows for simple connection to commonly used microprocessors and microcontrollers via a SPI-compatible, 3-wire interface. It provides 0.0015% integral nonlinearity, 0.0012% offset error and 0.0006% gain error under typical conditions.
  • Guaranteed monotonic
  • NAMUR-compliant alarm currents
  • Total unadjusted error (TUE) - 0.05% maximum
  • Quiescent current - 300μA maximum

Applications

Communications & Networking

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$10.40 $ 10.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1500 Minimum: 1500
Quantity Price
1500 + $10.40
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.