Low

ANALOG DEVICES  AD5680BRJZ-2REEL7  Digital to Analog Converter, 18 bit, 12.5 kSPS, 4.5V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES AD5680BRJZ-2REEL7
Technical Data Sheet (453.53KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
18bit
Sampling Rate:
12.5kSPS
Input Channel Type:
-
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOT-23
No. of Pins:
8Pins
Data Interface:
SPI, QSPI, Microwire
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor