Low

ANALOG DEVICES  AD603ARZ-REEL7  Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 90 MHz, -40 °C, 85 °C, ± 4.75V to ± 6.3V

ANALOG DEVICES AD603ARZ-REEL7
Manufacturer Part No:
AD603ARZ-REEL7
Newark Part No.:
82H2865
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Channels:
1Channels
No. of Amplifiers:
1 Amplifier
Bandwidth:
90MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Voltage Range:
± 4.75V to ± 6.3V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Programmable/Variable Amplifier, 1 Channels, 1 Amplifier, 90 MHz, -40 °C, 85 °C, ± 4.75V to ± 6.3V

ANALOG DEVICES

3 in stock

Price for: Each

1+ $16.05 10+ $14.59 25+ $13.50 50+ $12.77 More pricing

Buy

Associated Products