Low

ANALOG DEVICES  AD7414ARTZ-0500RL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 6 Pins

ANALOG DEVICES AD7414ARTZ-0500RL7
Technical Data Sheet (362.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD7414ARTZ-0500RL7 is a Digital Temperature Monitoring System which contains a band gap temperature sensor and a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C.The device provide a 2-wire serial interface that is compatible with SMBus and I²C interfaces. The device provides a choice of three different SMBus addresses and give the possibility of eight different I²C addresses. In the device, on-chip registers can be programmed with high and low temperature limits and an open-drain over-temperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as a SMBus alert.
  • 3μA Power-down current
  • Pin selectable addressing via AS
  • Over-temperature indicator
  • SMBus alert function
  • Allow 8 I²C addresses

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 6 Pins

ANALOG DEVICES

287 in stock

Price for: Each (Supplied on Cut Tape)

1+ $3.53 10+ $3.15 25+ $2.85 50+ $2.66 More pricing

Buy

Associated Products

Similar Products