Low

AD8017ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 300 MHz, 1600 V/µs, ± 2.2V to ± 6V, SOIC, 8 Pins

ANALOG DEVICES AD8017ARZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8017ARZ
Newark Part No.:
82H2945
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
± 2.2V to ± 6V
:
0°C
:
-
:
Each
:
1600V/µs
:
85°C
:
8Pins
:
SOIC
:
2 Amplifier
:
-
:
300MHz
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8017ARZ is a high output current dual Operational Amplifier optimized to run on a +12V power supply. The AD8017 is optimized for driving the CPE end of the xDSL line, particularly for PC based modem designs. Novel circuit design enables each amplifier in the dual AD8017 to deliver 10Vp-p output voltage and more than 200mA typical output current. Breakthrough two stage current gain design on a high speed bipolar process technology means that the AD8017 can deliver low distortion output voltages to within 1V of the power supply rail. The AD8017 consumes only 7mA/Amp, setting the standard in high efficiency.
  • High output drive capability
  • Low power operation
  • Low distortion
  • High speed

Applications

Signal Processing, Communications & Networking, Imaging, Video & Vision, Consumer Electronics

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products