Low

AD8531ARTZ-REEL7 - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, SOT-23, 5 Pins

ANALOG DEVICES AD8531ARTZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8531ARTZ-REEL7
Newark Part No.:
59K6812
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8531ARTZ-REEL7 is a single Operational Amplifier with rail-to-rail input/output. This high output current makes this amplifier excellent for driving either resistive or capacitive loads. AC performance is very good with 3MHz bandwidth, 5V/μs slew rate and low distortion. All are guaranteed to operate from a 3V single supply as well as a 5V supply. The very low input bias currents enable the AD853x to be used for integrators, diode amplification and other applications requiring low input bias current. Supply current is only 750μA per amplifier at 5V, allowing low current applications to control high current loads. The AD853x family is very stable and it is capable of driving heavy capacitive loads such as those found in LCDs. The ability to swing rail-to-rail at the inputs and outputs enables designers to buffer CMOS DACs, ASICs or other wide output swing devices in single-supply systems.
  • No phase reversal
  • Low input currents
  • Unity gain stable
  • ±250mA High output current
  • 750μA/amplifier Low supply current

Applications

Audio, Multimedia, Signal Processing

Product Information

:
1 Amplifier
:
3MHz
:
5V/µs
:
2.7V to 6V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
Tape & Reel
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 5 V/µs, 2.7V to 6V, SOT-23, 5 Pins

2,285 in stock
Add

Associated Products

Compare Selected

Related Searches

6,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

3,000 Further stock expected to ship on 16-Aug-2017

More stock available week commencing 25/09/17
$0.422 $ 0.42
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price
3000 + $0.422
6000 + $0.401
12000 + $0.395
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.