Low

ANALOG DEVICES  AD8671ARMZ  Operational Amplifier, Single, 1 Amplifier, 10 MHz, 4 V/µs, ± 5V to ± 15V, MSOP, 8 Pins

ANALOG DEVICES AD8671ARMZ
Manufacturer Part No:
AD8671ARMZ
Newark Part No.:
19P8315
Product Range
AD8671 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD8671ARMZ is a very high precision single Operational Amplifier features very low noise, very low offset voltage and drift, low input bias current and low power consumption. Outputs are stable with capacitive loads of over 1000pF. Supply current is le...
  • Unity-gain stable
  • No phase reversal
  • 2.8nV/√Hz, 77nVp-p Very low noise
  • 12nA Maximum low input bias current
  • 75μV Maximum low offset voltage
  • 120dB Minimum high open-loop gain
  • 3mA/amplifier Typical low supply current
ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
10MHz
Slew Rate:
4V/µs
No. of Amplifiers:
Supply Voltage Range:
± 5V to ± 15V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
AD8671 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Audio;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Single, 10 MHz, 1, 4 V/ s, 5V to 15V, MSOP, 8

ANALOG DEVICES

195:  in stock

Price for: Each

1+ $3.84 10+ $3.43 25+ $3.08 50+ $2.90 More pricing

Buy
AD8671ARMZ-REEL

IC,Operational Amplifier,SINGLE,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

3000+ $1.84

Buy

Associated Products

Similar Products