Low

ANALOG DEVICES  ADA4610-2ACPZ-RL  Operational Amplifier, Dual, 2 Amplifier, 16.3 MHz, 25 V/µs, ± 4.5V to ± 15V, LFCSP, 8 Pins

ANALOG DEVICES ADA4610-2ACPZ-RL
Manufacturer Part No:
ADA4610-2ACPZ-RL
Newark Part No.:
86T6044
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
16.3MHz
Slew Rate:
25V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 15V
Amplifier Case Style:
LFCSP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADA4610-2ACPZ-R7

9/30V JFET OP Low Noise RRO 2X

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1500+ $2.54 3000+ $2.41

Buy

Associated Products

Similar Products