Low

ANALOG DEVICES  ADA4857-2YCPZ-R7  Operational Amplifier, Dual, 2 Amplifier, 850 MHz, 2800 V/µs, 4.5V to 10.5V, LFCSP, 16 Pins

ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7
Manufacturer Part No:
ADA4857-2YCPZ-R7
Newark Part No.:
11N8699
Technical Datasheet:
See all Technical Docs
ANALOG DEVICES ADA4857-2YCPZ-R7
ANALOG DEVICES ADA4857-2YCPZ-R7

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
850MHz
Slew Rate:
2800V/µs
No. of Amplifiers:
Supply Voltage Range:
4.5V to 10.5V
Amplifier Case Style:
LFCSP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

OP AMP, 850MHZ, 2.8KV/US, 16LFCSP

ANALOG DEVICES

252:  in stock

Price for: Each

1+ $7.94 25+ $7.20 50+ $6.82 100+ $6.59 More pricing

Buy

Associated Products

Similar Products