Low

ANALOG DEVICES  ADG1209YRZ  4:1 Analog Multiplexer IC, Dual, 120 ohm, 10.8V to 13.2V, SOIC-16

ANALOG DEVICES ADG1209YRZ
Manufacturer Part No:
ADG1209YRZ
Newark Part No.:
41M1909
Product Range
ADG1209 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG1209 series Analog Multiplexer comprising four differential channels. The IC switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines A0 and A1. The industrial CMOS (iCMOS) modular manu...
  • <1pC Charge injection over full signal range
  • 1pF Off capacitance
  • 120Ω ON resistance
  • Fully specified at ±15V, +12V
  • 3V Logic-compatible inputs
  • Rail-to-rail operation
  • Break-before-make switching action

Product Information

Multiplexer Configuration:
4:1
No. of Circuits:
2Circuits
On State Resistance Max:
120ohm
Supply Voltage Range:
10.8V to 13.2V, ± 13.5V to ± 16.5V
Analogue Multiplexer Case:
SOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
ADG1209 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Test & Measurement;
  • Power Management;
  • Communications & Networking;
  • Imaging, Video & Vision;
  • Automation & Process Control;
  • Portable Devices;
  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products