Low

ANALOG DEVICES  ADG5413BRUZ-REEL7  Analog Switch, Quad Channel, SPST, 4 Channels, 10 ohm, TSSOP, 16 Pins

ANALOG DEVICES ADG5413BRUZ-REEL7
Manufacturer Part No:
ADG5413BRUZ-REEL7
Newark Part No.:
92T1804
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADG5413BRUZ-REEL7 is a single-pole single-throw (SPST) high voltage latch-up proof quad Analog Switch conducts equally well in both directions when on and each switch has an input signal range that extends to the supplies. In the off condition, signal ...
  • No VL logic power supply required
  • Latch-up proof
  • 8kV Human body model (HBM) ESD rating
  • VSS to VDD Analog signal range
  • Low RON
  • Dual-supply operation

Product Information

Analog Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
10ohm
Supply Voltage Range:
Analog Switch Case:
TSSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Avionics;
  • Sensing & Instrumentation;
  • Communications & Networking;
  • Audio;
  • Imaging, Video & Vision

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.