Low

ANALOG DEVICES  ADG752BRTZ-REEL7  Analog Switch, Single Channel, SPDT, 1 Channels, 18 ohm, 1.8V to 5.5V, SOT-23, 8 Pins

ANALOG DEVICES ADG752BRTZ-REEL7
Manufacturer Part No:
ADG752BRTZ-REEL7
Newark Part No.:
59K1594
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analog Switch Type:
SPDT
No. of Channels:
1Channels
On State Resistance Max:
18ohm
Supply Voltage Range:
1.8V to 5.5V
Analog Switch Case:
SOT-23
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor