Low

ANALOG DEVICES  ADM3070EARZ  Full-Duplex, RS485/RS-422 Transceivers, 3V-3.6V supply, SOIC-14

ANALOG DEVICES ADM3070EARZ
Technical Data Sheet (522.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADM3070EARZ is a low power Data Transceiver with ±15kV ESD protection suitable for full and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with TIA/EIA standards: RS-485 and RS-422. The device has 1/8 unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tri-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases.
  • True failsafe receiver inputs
  • Hot-swap input structure on DE and RE pins
  • Reduced slew rates for low EMI
  • Low power shutdown current
  • Outputs high-Z when disabled or powered-OFF
  • Thermal shutdown and short-circuit protection

Product Information

Device Type:
RS422 / RS485 Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Metering;
  • Lighting;
  • Communications & Networking;
  • Sensing & Instrumentation;
  • Security

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

MAXIM INTEGRATED PRODUCTS

41:  in stock

Price for: Each

1+ $5.97 10+ $5.69 25+ $5.31 50+ $5.14 More pricing

Buy
SN65HVD35DRG4

RS422/RS485 Transceiver IC

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $2.15

Buy
SN65HVD35D

RS422/RS485 Transceiver IC

TEXAS INSTRUMENTS

0

Price for: Each

100+ $4.11 250+ $3.90 500+ $3.49 1000+ $2.64

Buy
XR3070XID-F

RS-485 250KBPS FULL DUPLEX TRANSCEIVER, 3.3V, 15KV ESD, SHUTDOWN

EXAR

0

Price for: Each

100+ $3.10 250+ $2.84 500+ $2.64 1000+ $2.48

Buy
XR3073XID-F

RS-485 1MBPS FULL-DUPLEX TRANSCEIVER, 3.3V, 15KV ESD, HOTSWAP

EXAR

0

Price for: Each

100+ $3.10 250+ $2.84 500+ $2.64 1000+ $2.48

Buy
XR3070XIDTR-F

RS-485 250KBPS FULL-DUPLEX TRANSCEIVER, 3.3V, 15KV ESD, HOTSWAP

EXAR

0

Price for: Each

1000+ $2.48

Buy
XR3073XIDTR-F

RS-485 1MBPS FULL-DUPLEX TRANSCEIVER, 3.3V, 15KV ESD, HOTSWAP

EXAR

0

Price for: Each

1000+ $2.48

Buy

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

MAXIM INTEGRATED PRODUCTS

1,825:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $9.05 10+ $8.51 25+ $6.84 50+ $6.49 More pricing

Buy

Associated Products