Low

ANALOG DEVICES  ADP1872ARMZ-0.6-R7  PWM Controller, 2.75V-20V supply, 600 kHz, MSOP-10

ANALOG DEVICES ADP1872ARMZ-0.6-R7
Manufacturer Part No:
ADP1872ARMZ-0.6-R7
Newark Part No.:
92T3190
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage:
13V
Output Voltage:
-
Output Current:
-
Supply Voltage Min:
2.75V
Supply Voltage Max:
20V
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Frequency:
600kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

PWM Controller, 2.75V-5.5V supply, 600 kHz, MSOP-10

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.88 2000+ $1.80

Buy

Associated Products