Low

ANALOG DEVICES  ADP5034ACPZ-2-R7  Power Managment IC, Dual Buck Regulator, Two LDO 300 mA, 5.5 V, LFCSP-24

ANALOG DEVICES ADP5034ACPZ-2-R7
Manufacturer Part No:
ADP5034ACPZ-2-R7
Newark Part No.:
92T3195
Product Range
ADP5034 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
5.5V
No. of Step-Down DC - DC Converters:
2
No. of LDO Regulators:
2
No. of Regulated Outputs:
4
Digital IC Case:
LFCSP
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
ADP5034 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products