Low

ANALOG DEVICES  ADRF6806ACPZ-R7  RF Modulation / Demodulation IC, 50 MHz to 525 MHz, 3.135 V to 3.465 V supply, LFCSP-40

ANALOG DEVICES ADRF6806ACPZ-R7
Manufacturer Part No:
ADRF6806ACPZ-R7
Newark Part No.:
92T3200
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Min:
50MHz
Frequency Max:
525MHz
Supply Voltage Min:
3.135V
Supply Voltage Max:
3.465V
RF IC Case Style:
LFCSP
No. of Pins:
40Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.