Low

ANALOG DEVICES  ADSP-21369KBPZ-2A  DSP, Sharc, Floating Point, 32 / 40bit, 333 MHz, BGA, 256 Pins

ANALOG DEVICES ADSP-21369KBPZ-2A
Manufacturer Part No:
ADSP-21369KBPZ-2A
Newark Part No.:
28M3903
Product Range
Sharc Series

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Bits:
32 / 40bit
Frequency:
333MHz
DSP Case Style:
BGA
No. of Pins:
256Pins
No. of I/O's:
-
Embedded Interface Type:
SPI, UART
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Core Supply Voltage Min:
3.13V
Core Supply Voltage Max:
3.47V
Product Range:
Sharc Series
Packaging:
Each
Flash Memory Size:
-
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
DSP Type:
Floating Point
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

ADSP-21369BBPZ-2A

IC,DSP,32-BIT,CMOS,BGA,256PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

25+ $70.55 50+ $66.52 100+ $65.01 250+ $61.48

Buy

Associated Products