Low

ANALOG DEVICES  ADSP-BF561SKBCZ-6V  DSP, Blackfin, Fixed Point, 16 / 32bit, 600 MHz, CSPBGA, 256 Pins

ANALOG DEVICES ADSP-BF561SKBCZ-6V
Manufacturer Part No:
ADSP-BF561SKBCZ-6V
Newark Part No.:
61M4004
Product Range
ADSP-BF561 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DSP Type:
Fixed Point
No. of Bits:
16 / 32bit
Frequency:
600MHz
Flash Memory Size:
-
DSP Case Style:
CSPBGA
No. of Pins:
256Pins
No. of I/O's:
48I/O's
Embedded Interface Type:
SPI, UART
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Core Supply Voltage Min:
2.25V
Core Supply Voltage Max:
3.6V
Product Range:
ADSP-BF561 Series
Packaging:
Each
No. of MIPS:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor