Low

ANALOG DEVICES  ADUM3200BRZ  Digital Isolator, Dual, 2 Channel, 50 ns, 2.7 V, 5.5 V, NSOIC, 8 Pins

ANALOG DEVICES ADUM3200BRZ
Manufacturer Part No:
ADUM3200BRZ
Newark Part No.:
28M3940
Product Range
ADUM3200 Series

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The ADUM3200 series dual-channel Digital Isolator based on the Analog Devices, Inc., iCoupler® technology. It combines high speed CMOS and monolithic transformer technology. It provides outstanding performance characteristics superior to alternatives such as optocoupler devices. By avoiding the use of LEDs and photodiodes, iCoupler devices remove the design difficulties commonly associated with optocouplers. The typical optocoupler concerns regarding uncertain current transfer ratios, nonlinear transfer functions and temperature and lifetime effects are eliminated with the simple iCoupler digital interfaces and stable performance characteristics. The need for external drivers and other discrete components is eliminated with these iCoupler products. Furthermore, iCoupler devices consume one-tenth to one-sixth the power of optocouplers at comparable signal data rates. It provides two independent isolation channels in a variety of channel configurations and data rates.
  • Low power operation
  • Bidirectional communication
  • High data rate of dc to 25Mbps (NRZ)
  • 3ns Maximum pulse width distortion
  • 3ns Maximum channel-to-channel matching
  • >25kV/μs High common-mode transient immunity

Product Information

No. of Channels:
2 Channel
Propagation Delay:
50ns
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Interface Case Style:
NSOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Each
Product Range:
ADUM3200 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products