Low

EVAL-ADM2482EEB3Z - 

Evaluation Board, Isolated RS485/RS422 TX RX, 6Mbps Data Rate, 256 Nodes on Bus

EVAL-ADM2482EEB3Z - Evaluation Board, Isolated RS485/RS422 TX RX, 6Mbps Data Rate, 256 Nodes on Bus

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EVAL-ADM2482EEB3Z
Newark Part No.:
19P9106
Product Range
ADM2482E Series
Availability:
No Longer Manufactured

Product Information

:
16Mbps Data Rate, 256 Nodes on Bus, Configurable as Half/Full Duplex, Isolated RS485/RS422 TX RX
:
Analog Devices
:
ADM2482E
:
Interface
:
RS485 Transceivers
:
Eval Board ADM2482E
:
ADM2482E Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EVAL-ADM2482EEB3Z is an evaluation board for ADM2482E device isolated Rs485 transceivers at 16Mbps with 3.3V full-duplex configuration without any bus biasing resistors inserted by default. This devices are isolated data transceivers with ±15KV ESD protection and are suitable for high speed, half-duplex or full-duplex communication on multipoint transmission lines. For half-duplex operation, the transmitter outputs and receiver inputs share the same transmission line. The evaluation board allows all of the input and output functions to be exercised without the need for external components. It feature an integrated transformer driver that outputs a pair of square waves to an external transformer to provide isolated power. When the ADM2482E are powered by 3.3V on the logic side (VDD1), a transformer U3, is required with a turns ratio of 1:1.5 (DA2303-AL). This ensures that there is enough headroom for the ADP3330 LDO to output a regulated 3.3V output.
  • Easy evaluation of the ADM2482E
  • Isolated ground plane layout
  • Configurable as full duplex or half duplex
  • Evaluation of the ADM2482E at 16Mbps
  • Isolated Rs485/Rs422 transceiver, configurable as half or full duplex
  • Integrated oscillator driver for external transformer
  • Complies with TIA/EIA-485-A-98 and ISO 8482:1987(E)
  • 256 nodes on bus with true fail-safe receiver inputs
  • Thermal shutdown protection

Applications

Communications & Networking, Industrial

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.