Low

A8520E24A91-EM2 - 

Evaluation Module, RF Module, Audio, A8520E24A91

A8520E24A91-EM2 - Evaluation Module, RF Module, Audio, A8520E24A91

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ANAREN ANAREN
Manufacturer Part No:
A8520E24A91-EM2
Newark Part No.:
92T1025
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

A8520E24A91-EM2 is an evaluation module with an A8520E24A91 Audio Module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with the TI's CC8520DK development kit. Each A8520E24A91 module incorporates the TI's CC8520 PurePathTM wireless audio SoC and CC2591 range extender. As a stand alone module for user final design implementation, A8520E24A91 incorporates the required RF matching & filtering, crystal, integral antenna, and digital line filtering for good noise reduction and sensitivity. The result is quick low power wireless connectivity without having to deal with extensive protocol, RF, antenna design and regulatory compliance. Thereby providing quick time to market. The A8520E24A91-EM2 is a high performance, interface board with an FCC & IC certified and ETSI compliant A8520E24A91 audio module mounted for quick connection to the Texas Instruments CC8520DK Development Kit.
  • Operates in the 2.4GHz ISM band
  • Uncompressed wireless audio connectivity
  • Pre defined protocol
  • PC based configurable human interface
  • Autonomous or host mode operation
  • Coexistence with WiFi and Bluetooth systems
  • Integral antenna
  • Integral range extender
  • No protocol experience required
  • Easily implemented on a two layer PCB

Applications

Wireless, RF Communications, Audio

Warnings

ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.

Product Information

:
Texas Instruments
:
A8520E24A91
:
Communication & Networking
:
RF Module
:
Eval Board A2500R24A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

 

Delivery in 10-15 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 09/07/18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.