Low

APC  P1T  Surge Protector, Travel, P1 Series, Outlet Strip, 1 Outlets, NEMA 5-15R, 120 VAC

APC P1T
Technical Data Sheet (48.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Plug Type:
-
Product Range:
P1 Series
Suppressor Type:
Outlet Strip
No. of Outlets:
1Outlets
Outlet Type:
NEMA 5-15R
Voltage Rating:
120VAC
Output Current:
15A
Peak Surge Current:
4.5kA
Response Time:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.