Low

APEM  Q16F1CXXB12E  LED Panel Mount Indicator, Flush Bezel, Blue, 12 VDC, 16 mm, 20 mA, 10 mcd, IP67

APEM Q16F1CXXB12E
Manufacturer:
APEM APEM
Manufacturer Part No:
Q16F1CXXB12E
Newark Part No.:
15R9935
Product Range
Q Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Color:
Blue
Operating Voltage:
12VDC
Mounting Hole Dia:
16mm
Forward Current If:
20mA
Luminous Intensity:
10mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
Q Series
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.