Low

ARTESYN EMBEDDED TECHNOLOGIES  BXA3-24S05J  Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 18 V, 36 V, 5 W, 5 V

ARTESYN EMBEDDED TECHNOLOGIES BXA3-24S05J
Manufacturer Part No:
BXA3-24S05J
Newark Part No.:
71K1012
Product Range
BXA3 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The BXA3 series of DC-DC Converters designed to offer the optimum benefit power solution for a wide variety of applications. The device consists of 9 models with input voltages of 9 to 18, 18 to 36 and 36 to 75VDC and offers standard output voltages of 3.3/5/12/15V in single and dual output configurations. Continuous short-circuit protection, overvoltage protection, 60mV output ripple and EN55022 level A conducted noise compliance minimize design-in time, eliminate the need for external components.
  • Non-conductive black plastic case
  • UL94V-0 Flammability rating

Product Information

DC / DC Converter Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
36V
Output Power Max:
5W
Output Voltage - Output 1:
5V
No. of Outputs:
Output Voltage - Output 2:
-
Output Current - Output 1:
500mA
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
-
Width:
20.3mm
Height:
12.7mm
Depth:
31.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
BXA3 Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Communications & Networking;
  • Automation & Process Control;
  • Test & Measurement

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor