Low

ARTESYN EMBEDDED TECHNOLOGIES  DP4009N3M  AC/DC Power Supply, Medical, 1 Output, 40 W, 9 V, 4.44 A

ARTESYN EMBEDDED TECHNOLOGIES DP4009N3M
Manufacturer Part No:
DP4009N3M
Newark Part No.:
68R2391

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The DP4009N3M is an AC/DC Power Supply with universal AC input and fully regulated output.
  • Overvoltage, overload and short-circuit protection
  • Constant voltage
  • High efficiency
  • High MTBF
  • Built-in EMI filter (CISPR 22 class B)
  • LED power good indicator
  • <49W Input power
  • <300mW No-load power consumption
  • 5.4A Peak load
  • 90mV Ripple P/P (PARD)
  • ±9% Regulation
  • 47 to 63Hz Frequency range
  • 10ms Typical at full load at 115VAC hold-up time

Product Information

No. of Outputs:
1 Output
Output Power Max:
40W
Output Voltage - Output 1:
9V
Output Current - Output 1:
4.44A
Output Voltage - Output 2:
-
Output Current - Output 2:
-
Output Connector:
Barrel Plug Center Positive 2.5mm x 5.5mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Power Supply Output Type:
Fixed
Input Voltage AC Min:
90V
Input Voltage AC Max:
264V
Product Range:
-
Plug Type:
Mains Plug Sold Separately
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Medical

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor