Low

ARTESYN EMBEDDED TECHNOLOGIES  PTH05010WAH  Non Isolated POL DC/DC Converter, Adjustable, POLA, DIP, 54 W, 800 mV, 3.6 V, 15 A

ARTESYN EMBEDDED TECHNOLOGIES PTH05010WAH
Technical Data Sheet (561.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Adjustable
DC / DC Converter Type:
POLA, DIP
Output Power Max:
54W
Output Voltage Min:
800mV
Output Voltage Max:
3.6V
Output Current Max:
15A
Input Voltage DC Min:
4.5V
Input Voltage DC Max:
5.5V
Height:
9mm
Depth:
34.8mm
Width:
15.75mm
Approvals & Standards:
-
Product Range:
-
DC / DC Converter Case Style:
DIP
DC / DC Converter Mounting:
Through Hole
No. of Outputs:
1
Input Voltage VDC:
4.5V to 5.5V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Substitutes