Low

AT28LV010-20JU - 

EEPROM, Parallel, 1 Mbit, 128K x 8bit, 5 MHz, LCC, 32 Pins

AT28LV010-20JU - EEPROM, Parallel, 1 Mbit, 128K x 8bit, 5 MHz, LCC, 32 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT28LV010-20JU
Newark Part No.:
68T4432
Product Range
1Mbit Parallel EEPROM
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT28LV010-20JU is a 1MB high-performance 3V Electrically Erasable and Programmable Read-Only Memory organized as 131072 words by 8-bit. Manufactured with Atmels advanced nonvolatile CMOS technology, the device offers access times to 200ns with power dissipation of just 54mW. When the device is deselected, the CMOS standby current is less than 20µA. The AT28LV010 is accessed like a static RAM for the read or write cycle without the need for external components. The device contains a 128-byte page register to allow writing of up to 128-byte simultaneously. During a write cycle, the address and 1 to 128-byte of data are internally latched, freeing the address and data bus for other operations. Following the initiation of a write cycle, the device will automatically write the latched data using an internal control timer. The end of a write cycle can be detected by DATA polling of I/O7. Once the end of a write cycle has been detected a new access for a read or write can begin.
  • Automatic page write operation
  • Fast write cycle times
  • Low power dissipation
  • Hardware and software data protection
  • Data polling for end of write detection
  • High reliability CMOS technology
  • Endurance - 10⁵ cycles
  • Data retention - 10 years
  • JEDEC Approved byte-wide pinout
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
Parallel
:
1Mbit
:
128K x 8bit
:
5MHz
:
LCC
:
32Pins
:
3V
:
3.6V
:
-40°C
:
85°C
:
1Mbit Parallel EEPROM
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
$40.06 $ 40.06
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $40.06
25 + $38.61
100 + $37.18
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.