Low

AT89C51AC3-RLTUM - 

8 Bit Microcontroller, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, VQFP

AT89C51AC3-RLTUM - 8 Bit Microcontroller, AT89C51, 60 MHz, 64 KB, 2 KB, 44 Pins, VQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51AC3-RLTUM
Newark Part No.:
68T4871
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C51AC3-RLTUM is a high-performance 8-bit single-chip Flash Microcontroller. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the AT89C51AC3 provides 64kB of flash memory including in-system programming (ISP) and IAP, 2kB boot flash memory, 2kB EEPROM and 2048B ERAM.
  • 80C51 Core architecture
  • Boot code section with independent lock bits
  • In-system programming by on-chip UART boot program and IAP capability
  • Integrated power monitor (POR - PFD) to supervise internal power supply
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Five ports - 32 + 4 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • On-chip Emulation logic (Enhanced hook system)
  • Power saving modes - Idle mode, Power-down mode

Applications

Industrial

Warnings

Primary attention is paid to the reduction of the electro-magnetic emission of AT89C51AC3.

Product Information

:
AT89C51
:
60MHz
:
64KB
:
2KB
:
44Pins
:
VQFP
:
36I/O's
:
UART
:
3V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

108 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.83 $ 7.83
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $9.71
25 + $8.93
100 + $8.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.