Low

AT89C51CC01CA-RLTUM - 

8 Bit Microcontroller, CAN Controller, AT89C51, 40 MHz, 32 KB, 1 KB, 44 Pins, VQFP

AT89C51CC01CA-RLTUM - 8 Bit Microcontroller, CAN Controller, AT89C51, 40 MHz, 32 KB, 1 KB, 44 Pins, VQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT89C51CC01CA-RLTUM
Newark Part No.:
68T4874
Product Range
8051 Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT89C51CC01CA-RLTUM is a CANary™ 8-bit Microcontroller dedicated to CAN network applications. In X2 mode a maximum external clock rate of 20MHz reaches a 300ns cycle time. Besides the full CAN controller T89C51CC01 provides 32kB of flash memory including In-system-programming (ISP), 2kB boot flash memory, 2kB EEPROM and 1.2kB RAM.
  • 80C51 Core architecture
  • Boot code section with independent lock bits
  • In-system programming by on-chip boot program (CAN, UART) and IAP capability
  • 14-sources 4-level Interrupts
  • Three 16-bit timers/counters
  • Full duplex UART compatible 80C51
  • Five ports - 32 + 2 digital I/O lines
  • Five-channel 16-bit PCA
  • Double data pointer
  • 21-bit Watchdog timer (7 Programmable bits)
  • 10-bit resolution Analog-to-digital converter (ADC) with 8 multiplexed Inputs
  • On-chip Emulation logic (Enhanced hook system)
  • Power saving modes - Idle mode, Power-down mode
  • Maximum crystal frequency 40MHz in X2 mode
  • Fully compliant with CAN Rev2.0A and 2.0B
  • Optimized structure for communication management (Via SFR)
  • Time triggered communication
  • Autobaud and listening mode
  • Programmable automatic reply mode
  • 1Mbps Maximum transfer rate at 8MHz crystal frequency in X2 mode

Applications

Communications & Networking, Automation & Process Control

Warnings

Special attention is paid to the reduction of the electro-magnetic emission of T89C51CC01.

Product Information

:
AT89C51
:
40MHz
:
32KB
:
1KB
:
44Pins
:
VQFP
:
34I/O's
:
CAN
:
3V
:
5.5V
:
Each
:
8051 Microcontrollers
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

146 In stock

for same day shipping

Available in quantity shown
To order more than shown inventory, contact sales

???PF_PDP_SA_AVAILABLE_UNTIL_EXH_ORDER_MORE???

see cut-off times
$6.98 $ 6.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.65
25 + $7.96
100 + $7.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.