Low

ATTINY13V-10PU - 

8 Bit Microcontroller, Low Power High Performance, ATtiny, 10 MHz, 1 KB, 64 Byte, 8 Pins, DIP

ATTINY13V-10PU - 8 Bit Microcontroller, Low Power High Performance, ATtiny, 10 MHz, 1 KB, 64 Byte, 8 Pins, DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY13V-10PU
Newark Part No.:
68T3519
Product Range
tinyAVR Microcontrollers
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ATTINY13V-10PU is a low-power 8-bit CMOS Microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny13 achieves throughputs approaching 1MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All 32 registers are directly connected to the arithmetic logic unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny13 provides 1kB ISP flash memory, 64B SRAM, 64B EEPROM, a 32B register file and a 4-channel 10-bit A/D converter. The device supports a throughput of 10MIPS at 10MHz.
  • Advanced RISC architecture
  • 120 Powerful instructions most single clock cycle execution
  • 32 x 8 General purpose working registers
  • Fully static operation
  • Up to 20MIPS throughput at 20MHz
  • One 8-bit timer/counter with prescaler and two PWM channels
  • 4-channel, 10-bit ADC with internal voltage reference
  • Programmable watchdog timer with separate on-chip oscillator
  • On-chip analog comparator
  • DebugWIRE on-chip debug system
  • In-system programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit with software disable function
  • Internal calibrated oscillator

Applications

Industrial

Product Information

:
ATtiny
:
10MHz
:
1KB
:
64Byte
:
8Pins
:
DIP
:
6I/O's
:
-
:
1.8V
:
5.5V
:
Each
:
tinyAVR Microcontrollers
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

120 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.41 $ 1.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.75
25 + $1.60
100 + $1.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.