Low

ATXMEGAB1-XPLD - 

Evaluation Board, LCD, AVR19, 4x40 Transflective LCD Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATXMEGAB1-XPLD
Newark Part No.:
92T0879
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Atmel
:
32bit
:
AVR XMEGA
:
AVR
:
AVR32
:
ATxmega128B1
:
Evaluation Kit for ATxmega128
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATXMEGAB1-XPLD is an evaluation board for Atmel AVR XMEGA with LCD. It features an ATxmega128B1 and additional components demonstrating the features of the device. The Atmel XMEGA-B1 Explained evaluation kit is a hardware platform for evaluating the Atmel ATxmega128B1 microcontroller. The AVR Explained kits are great platforms for early evaluation of the capabilities offered by the AVR microcontrollers. The XMEGAB1-Xplained contain four QTouch button sensors, LED's, analog sensors, a USB port, and segment LCD display. The AVR Explained expansion headers provide easy access to analog and digital I/O pins. The board is powered by the USB cable and equipped with the standard 10 pin JTAG header that connects to the full range of AVR debuggers.
  • Atmel ATxmega128B1 microcontroller
  • 4x40 transflective LCD module with backlight
  • Transfer data over the USB full/low speed device interface
  • Read a light sensor with the ADC
  • Read a temperature sensor with the ADC
  • Measure external voltage input with ADC
  • Measure potentiometer voltage with ADC
  • Read status of the 4 Atmel QTouch buttons from AT42QT1040 QTouch device
  • 4 LED's to show status information
  • Program the kit via USB bootloader or an Atmel programmer

Applications

Automotive, Building Automation, Security, Motor Drive & Control, Consumer Electronics, Audio, Lighting, Metering, Portable Devices, Communications & Networking

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 28/05/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$41.66 $ 41.66
Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price
10 + $41.66
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.