Low

BROADCOM LIMITED  ASMT-UYBG-NACJ8  High Brightness LED, TheiaLED Series, Warm White, 120 °, 19 lm, 2700 K, 100 mA

BROADCOM LIMITED ASMT-UYBG-NACJ8
BROADCOM LIMITED ASMT-UYBG-NACJ8
Manufacturer Part No:
ASMT-UYBG-NACJ8
Newark Part No.:
83T2250
Product Range
TheiaLED Series
Technical Datasheet:
See all Technical Docs
BROADCOM LIMITED ASMT-UYBG-NACJ8
BROADCOM LIMITED ASMT-UYBG-NACJ8

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
TheiaLED Series
LED Color:
Warm White
Viewing Angle:
120°
Luminous Flux @ Test:
19lm
CCT:
2700K
Forward Current If Max:
100mA
Forward Voltage @ Test:
3.4V
Forward Current @ Test:
80mA
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.