Low

AVEN  26530-LED  LED TASK LIGHT, 18"X4"D, WHITE, 6.5W

AVEN 26530-LED
Technical Data Sheet (767.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Length:
18"
Lamp Base Type:
-
Light Source:
LED
Lens Diameter:
4"
Supply Voltage:
240V
Power Rating:
6.5W
Product Range:
-
Plug Type:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.