Low

AVX  0402YC101KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 100 pF, 16 V, ± 10%, X7R, LT Series

AVX 0402YC101KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0402YC101KAT2A
Newark Part No.:
67H3503
Product Range
LT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
100pF
Voltage Rating:
16V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
LT Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

C0402C101K4RACTU

100.PF 16.0V

KEMET

0

Price for: Each

2500+ $0.107

Buy

Associated Products

Similar Products