Low

AVX  0402ZC103KAT2A  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 10 V, ± 10%, X7R, LT Series

AVX 0402ZC103KAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
0402ZC103KAT2A
Newark Part No.:
19J7262
Product Range
LT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
10000pF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
LT Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 10 V, 0402 [1005 Metric]

AVX

17,161:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.08 250+ $0.06 500+ $0.054 1000+ $0.048 More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 0.01 µF, 10 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

10,000 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.039 250+ $0.029 500+ $0.026 1000+ $0.023 More pricing

Buy
C0402C103K8RALTU

.010UF 10.0V

KEMET

0

Price for: Each (Supplied on Full Reel)

10000+ $0.176 20000+ $0.166 50000+ $0.162 100000+ $0.135 More pricing

Buy
CC0402KRX7R6BB103

MLCC- CAPACITANCE 103

YAGEO

0

Price for: Each (Supplied on Full Reel)

10000+ $0.008 20000+ $0.006 30000+ $0.003

Buy

CAP, MLCC, X7R, 0.01UF, 10V, 0402, REEL

WALSIN

14,430:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.003 250+ $0.003 500+ $0.003 1000+ $0.002 More pricing

Buy

CAP, MLCC, X7R, 0.01UF, 10V, 0402, REEL

WALSIN

220,000:  in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003

Buy

Associated Products

Similar Products