Low

06035A180JAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

06035A180JAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
06035A180JAT2A
Newark Part No.:
09J2474
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
18pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06035A180JAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0±30ppm/°C which is less than ±0.3% ΔC from -55 to 125°C. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.
  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

4,504 in stock
Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, MC Series

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.007 8000+ $0.006 20000+ $0.006 40000+ $0.004

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, MC Series

861 in stock

Each (Supplied on Cut Tape)

1+ $0.135 10+ $0.059 50+ $0.042 100+ $0.026 More Pricing...

Add

TDK

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0, C Series

4,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 18 pF, 50 V, ± 5%, C0G / NP0

15,000 in stock

Each (Supplied on Full Reel)

15000+ $0.004 Promotional price

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, MC Series, 18 pF, 5%, C0G / NP0, 50 V, 0603 [1608 Metric]

296,000 in stock

Each (Supplied on Full Reel)

4000+ $0.006 8000+ $0.006 20000+ $0.005 40000+ $0.005

Add

Associated Products

Related Searches

24,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

4,000 Further stock expected to ship on 28-Feb-2018

More stock available week commencing 07/05/18
$0.016 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.016
8000 + $0.015
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.