Low

06035A221JAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0

06035A221JAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
06035A221JAT2A
Newark Part No.:
35K5088
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
220pF
:
50V
:
± 5%
:
C0G / NP0
:
-
:
-55°C
:
125°C
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06035A221JAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination and C0G (NP0) dielectric. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance drift or hysteresis for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.
  • Reflow/wave soldering

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0, MC Series

4,000 in stock

Each (Supplied on Full Reel)

4000+ $0.023 8000+ $0.022 20000+ $0.02 40000+ $0.018 More Less

685 in stock

Each (Supplied on Cut Tape)

1+ $0.152 10+ $0.097 50+ $0.055 100+ $0.043 250+ $0.035 500+ $0.03 1000+ $0.024 More Less

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 220 pF, 50 V, ± 5%, C0G / NP0

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.147 25+ $0.112 50+ $0.082 100+ $0.05 250+ $0.043 500+ $0.035 1000+ $0.028 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.018 50+ $0.011 100+ $0.008 250+ $0.007 500+ $0.006 1000+ $0.004 More Less

0

Each (Supplied on Full Reel)

15000+ $0.064 30000+ $0.035 75000+ $0.031 105000+ $0.026 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.133 25+ $0.039 50+ $0.034 100+ $0.027 250+ $0.026 500+ $0.023 1000+ $0.019 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1+ $0.015

0

Each (Supplied on Full Reel)

4000+ $0.048

0

Each (Supplied on Full Reel)

4000+ $0.06 8000+ $0.058 12000+ $0.054 20000+ $0.046 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.149 50+ $0.078 100+ $0.063 250+ $0.055 500+ $0.043 1000+ $0.038 More Less

Associated Products

Compare Selected

Related Searches

0 In stock

More stock available week commencing 24/09/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.018 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.018
8000 + $0.016
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.