Low

06035C102KAT2A - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R

06035C102KAT2A - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
06035C102KAT2A
Newark Part No.:
09J8772
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1000pF
:
50V
:
± 10%
:
X7R
:
-
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 06035C102KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R

3,533 in stock

Each (Supplied on Cut Tape)

1+ $0.133 25+ $0.026 50+ $0.019 100+ $0.012 More Pricing...

Add

MULTICOMP

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R, MC Series

2,697 in stock

Each (Supplied on Cut Tape)

1+ $0.109 10+ $0.048 50+ $0.034 100+ $0.02 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.01 8000+ $0.008 20000+ $0.007 40000+ $0.006

Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R

6,907 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

10+ $0.133 25+ $0.026 50+ $0.019 100+ $0.012 More Pricing...

Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 100 V, ± 10%, X7R

124,000 in stock
Add

AVX

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 100 V, ± 10%, X7R

1,184 in stock
Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R, VJ Series

2,852 in stock
Add

VISHAY

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R, VJ Series

4,000 in stock
Add

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/04/18

Contact me when back in stock

Alternatives Available

09J2480 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R

06R4910 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R, MC Series

06R4911 - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1000 pF, 50 V, ± 10%, X7R, MC Series

View all alternatives / recommendations
More Available From Our Partner Avnet
View pricing and availability
$0.004 $ 0.00
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.004
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.