Low

AVX  06035C682JAT2A  SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 5%, X7R

AVX 06035C682JAT2A
Manufacturer:
AVX AVX
Manufacturer Part No:
06035C682JAT2A
Newark Part No.:
55J4701
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
6800pF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
-
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 5%, X7R, C Series

KEMET

2,617 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.10 Promotional price 10+ $0.10 Promotional price 25+ $0.10 Promotional price 50+ $0.10 Promotional price More pricing

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 6800 pF, 50 V, ± 5%, X7R, C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

4000+ $0.101 8000+ $0.096 20000+ $0.09 40000+ $0.072 More pricing

Buy

Associated Products

Similar Products