Low

AVX  08055C222K4T2A  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2200 pF, 50 V, ± 10%, X7R, MLCC Series

AVX 08055C222K4T2A

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
2200pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
MLCC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
Capacitor Terminals:
SMD
SVHC:
No SVHC (17-Dec-2015)
Capacitor Case Style:
0805 [2012 Metric]

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2200 pF, 50 V, ± 10%, X7R

AVX

28,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.034 8000+ $0.031 12000+ $0.007 Promotional price

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2200 pF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.047 250+ $0.035 500+ $0.032 1000+ $0.029 More pricing

Buy

Associated Products

Similar Products