Low

12061C472KAT2A - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 100 V, ± 10%, X7R

12061C472KAT2A - SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 4700 pF, 100 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AVX AVX
Manufacturer Part No:
12061C472KAT2A
Newark Part No.:
30H1001
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
4700pF
:
100V
:
± 10%
:
X7R
:
-
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12061C472KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.032 8000+ $0.026 12000+ $0.024 20000+ $0.022 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

4000+ $0.081 8000+ $0.051 16000+ $0.051 24000+ $0.051 More Pricing...

Add

MULTICOMP

Multilayer Ceramic Capacitor, MCCA Series, 4700 pF, 10%, X7R, 100 V, 1206 [3216 Metric]

1,163 in stock

Each (Supplied on Cut Tape)

5+ $0.217 10+ $0.14 50+ $0.074 100+ $0.059 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

8,000 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 03/09/18
$0.07 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price
4000 + $0.07
8000 + $0.067
16000 + $0.063
24000 + $0.059
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.